Arrow Electronic Components Online
095725137M050|AMPHENOL|limage
095725137M050|AMPHENOL|simage
Cable Assembly Coaxial

095-725-137M050

SMPM to SMPM Plug to Plug

Amphenol
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.20.00
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Coaxial
  • Gender
    PL-PL
  • Connector Type A
    SMPM
  • Connector Type B
    SMPM
  • Cable Length (m)
    0.5
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Connector Orientation
    Straight to Right Angle
  • Contact Plating
    Gold
  • Contact Material
    Beryllium Copper

Documentation and Resources

Datasheets
Design resources