Arrow Electronic Components Online
095725119M025|AMPHENOLRF|originalImage
095725119M025|AMPHENOLRF|simage
Cable Assembly Coaxial

095-725-119M025

RF Cable Assembly

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.20.00.00
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    0.25
  • Impedance (Ohm)
    50
  • Maximum Frequency (GHz)
    20
  • Connector Orientation
    Straight to Straight

Documentation and Resources

Datasheets
Design resources