Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8544.20.00.00
Automotive
No
PPAP
No
Cable Length (m)
0.305
Impedance (Ohm)
50
Maximum Frequency (GHz)
20
Connector Orientation
Right Angle to Straight
Order Quantity

