Arrow Electronic Components Online
095725117005|AMPHENOLRF|simage
095725117005|AMPHENOLRF|limage
Cable Assembly Coaxial

095-725-117-005

Cable Assembly 0.085 Semi-Rigid Conformable 0.127m SMP to SMP M-M Bag

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    0.085 Semi-Rigid Conformable
  • Gender
    M-M
  • Connector Type A
    SMP
  • Connector Type B
    SMP
  • Cable Length (m)
    0.127
  • Impedance (Ohm)
    50
  • Maximum Frequency (GHz)
    20
  • Packaging
    Bag
  • Connector Orientation
    Right Angle to Right Angle
  • Contact Plating
    Gold
  • Contact Material
    Beryllium Copper

Documentation and Resources

Datasheets
Design resources