Cable Assembly Coaxial
095-725-115-110
Cable Assembly 0.047 Semi-Rigid Conformable 0.279m SMPM to SMPM M-M Bag
Amphenol RFProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8544.20.00.00
Automotive
No
PPAP
No
Cable Type
0.047 Semi-Rigid Conformable
Gender
M-M
Connector Type A
SMPM
Connector Type B
SMPM
Cable Length (m)
0.279
Impedance (Ohm)
50
Maximum Frequency (GHz)
18
Packaging
Bag
Connector Orientation
Straight to Right Angle
Contact Plating
Gold
Contact Material
Beryllium Copper
Order Quantity

