Arrow Electronic Components Online
09566845108|AMPHENOLRF|simage
09566845108|AMPHENOLRF|limage
Cable Assembly Coaxial

095-668-45108

RF Cable Assembly SMA Straight Plug to Switch Probe Right Angle Plug 1.37 mm Micro-Cable 250 mm Length 50 Ohms

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.20.00.00
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    1.37mm
  • Connector Type A
    SMA
  • Connector Type B
    Probe
  • Cable Length (m)
    0.25
  • Impedance (Ohm)
    50
  • Maximum Frequency (GHz)
    6
  • Packaging
    Bag
  • Product Weight
    6.25g

Documentation and Resources

Datasheets
Design resources