Cable Assembly Coaxial
095-666-44882-1
HD-BNC Straight Plug to BNC Straight Jack on Belden 1694A 6 in
Amphenol RFProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Cable Type
Belden 1694A
Gender
F-M
Connector Type A
HD-BNC
Connector Type B
BNC
Cable Length (m)
0.152
Impedance (Ohm)
75
Maximum Voltage Rating
500VAC
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50
Connector Orientation
Straight to Straight
Order Quantity

