Arrow Electronic Components Online
09489323757050|HARTING|simage
09489323757050|HARTING|limage
Cable Assembly Other

09489323757050

Cable Assembly Round 5m 26AWG RJ-45 to M12 Circular 8 to 8 POS M-M

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Round
  • Number of Contacts
    8 to 8
  • Gender
    M-M
  • Connector Type A
    RJ-45
  • Connector Type B
    M12 Circular
  • Cable Length (m)
    5
  • Wire Size (AWG)
    26
  • Color
    Yellow
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Jacket Material
    Polyvinyl Chloride

Documentation and Resources

Datasheets
Design resources