Arrow Electronic Components Online
09486883018100|HARTING|simage
09486883018100|HARTING|limage
Cable Assembly Other

09486883018100

Cable Assembly Round 10m 22AWG RJ-45 to M12 Circular 4 to 4 POS M-M

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Round
  • Number of Contacts
    4 to 4
  • Gender
    M-M
  • Connector Type A
    RJ-45
  • Connector Type B
    M12 Circular
  • Cable Length (m)
    10
  • Wire Size (AWG)
    22
  • Color
    Green
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    60
  • Connector Orientation
    Straight to Right Angle

Documentation and Resources

Datasheets
Design resources