Arrow Electronic Components Online
09465004401|HARTING|simage
09465004401|HARTING|limage
Connector Power

09465004401

PushPull Power 4/0 feedthroughs 4poles 48 V/12 A

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Number of Contacts
    4
  • Number of Ports
    4
  • Termination Method
    Crimp
  • Maximum Current Rating (A)
    12
  • Maximum Voltage Rating
    48V
  • Mating Cycle (Cycles)
    750
  • Wire Size (AWG)
    12-20
  • Housing Color
    Black
  • Product Weight (g)
    2

Documentation and Resources

Datasheets
Design resources