Cable Assembly Other
09459711121
Cable Assembly Copper Cable 0.5m 26AWG RJ Industrial to RJ Industrial 8 to 8 POS RJ Industrial®
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.20.00
Automotive
No
PPAP
No
Cable Type
Copper Cable
Number of Contacts
8 to 8
Connector Type A
RJ Industrial
Connector Type B
RJ Industrial
Cable Length (m)
0.5
Wire Size (AWG)
26
Color
Black
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Tradename
RJ Industrial®
Jacket Material
Polyurethane
Connector Orientation
Straight to Straight
Order Quantity

