Arrow Electronic Components Online
09455511542|HARTING|simage
09455511542|HARTING|limage
Connector Telephone and Telecom

09455511542

Conn RJ-45 F 8 POS 1mm Solder RA Thru-Hole 14 Terminal 1 Port Tray

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-45
  • Gender
    F
  • Number of Terminals
    14
  • Number of Contacts
    8
  • Number of Ports
    1
  • Number of Loaded Positions
    8
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1
  • Body Orientation
    Right Angle
  • Maximum Voltage Rating
    30V
  • Mating Cycle (Cycles)
    750
  • Integrated Magnetics
    Yes
  • Shell Material
    Brass
  • Shell Plating
    Nickel
  • Minimum Operating Temperature (°C)
    -40
  • Shielding
    Yes
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Product Weight (g)
    9.76
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources