Arrow Electronic Components Online
09455511000|HARTING|simage
09455511000|HARTING|limage
Connector Audio and Video

09455511000

Conn Mini Display Port RCP 20 POS 0.6mm Solder RA SMD/Thru-Hole 20 Terminal 1 Port T/R

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Mini Display Port
  • Gender
    RCP
  • Number of Contacts
    20
  • Number of Terminals
    20
  • Terminal Pitch (mm)
    0.6
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    0.5
  • Maximum Voltage Rating
    30V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    10000
  • Housing Color
    Black
  • Packaging
    Tape and Reel
  • Product Weight (g)
    2.75
  • Product Length (mm)
    10.5
  • Product Depth (mm)
    11.82
  • Product Height (mm)
    10.2
  • Mounting
    Surface Mount/Through Hole
  • Housing Material
    Polyamide
  • Contact Plating
    Gold
Order Quantity

Documentation and Resources

Datasheets
Design resources