Arrow Electronic Components Online
09455451562|HARTING|simage
09455451562|HARTING|limage
Connector Telephone and Telecom

09455451562

Connector RJ 45 Straight Plastic

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.30
  • Automotive
    No
  • PPAP
    No
  • Number of Contacts
    8
  • Number of Ports
    1
  • Termination Method
    IDT
  • Maximum Data Rate
    10Gbps
  • Maximum Current Rating (A)
    1.76
  • Maximum Voltage Rating
    50VAC
  • Mating Cycle (Cycles)
    750
  • Minimum Operating Temperature (°C)
    -40
  • Shielding
    Yes
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    28.367
Order Quantity

Documentation and Resources

Datasheets
Design resources