Arrow Electronic Components Online
09455451002|HARTING|simage
09455451002|HARTING|limage
Connector Accessories

09455451002

Connector Accessories Mounting Adapter Straight Polybutylene Terephthalate

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Mounting Adapter
  • Connector Type
    Connector Audio and Video
  • Body Orientation
    Straight
  • Material
    Polybutylene Terephthalate
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Product Weight (g)
    1
  • Product Length (mm)
    18
  • Product Depth (mm)
    18.8
  • Product Height (mm)
    11.73

Documentation and Resources

Datasheets
Design resources