Connector Accessories
09455450042
Connector Accessories Housing Straight Thermoplastic
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Housing
Connector Type
Connector Telephone and Telecom
Body Orientation
Straight
Material
Thermoplastic
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Product Weight (g)
3.8
Product Length (mm)
32.3
Product Depth (mm)
35.38
Product Height (mm)
20.5

