Connector Accessories
09455020001
Connector Accessories Sealing Cover Straight
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Sealing Cover
Connector Type
Connector Telephone and Telecom
Body Orientation
Straight
Product Weight (g)
2.96
Product Depth (mm)
30
Product Height (mm)
6.9

