Arrow Electronic Components Online
09455020000|HARTING|simage
09455020000|HARTING|limage
Connector Accessories

09455020000

Connector Accessories Protection Cover Straight Thermoplastic Black

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Protection Cover
  • Connector Type
    Connector Circular
  • Body Orientation
    Straight
  • Material
    Thermoplastic
  • Color
    Black
  • Product Weight (g)
    2.626
  • Product Length (mm)
    35
  • Product Depth (mm)
    30.2
  • Product Height (mm)
    5.1

Documentation and Resources

Datasheets
Design resources