Arrow Electronic Components Online
09455002812|HARTING|simage
09455002812|HARTING|limage
Connector Contact

09455002812

Contact PIN Crimp ST Cable Mount 22-24AWG Reel

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Rectangular
  • Contact Type
    Stamped Signal
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Packaging
    Reel
  • Wire Size (AWG)
    22-24
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources