Arrow Electronic Components Online
09454531102|HARTING|simage
09454531102|HARTING|limage
Switch Accessories

09454531102

Switch Access Operator Push Button Switch

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Type
    Operator
  • Switch Type
    Push Button Switch
  • Color
    Silver
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70

Documentation and Resources

Datasheets
Design resources