Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Maximum Current Rating (A)
3
Maximum AC Voltage Rating (V)
240
Maximum DC Voltage Rating (V)
24
Termination Style
Screw
Maximum Operating Temperature (°C)
85

