Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
Unknown
PPAP
Unknown
Cable Length (m)
0.5
Connector Type A
USB 3.0 Type A
Connector Type B
USB 3.0 Type A
Gender
F-M
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Order Quantity

