Cable Assembly USB
09454521923
USB Cable, USB Type A Receptacle, USB Type A Plug, 2 m, 6.56 ft, USB 2.0
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Cable Length (m)
2
Connector Type A
USB 2.0 Type A
Connector Type B
USB 2.0 Type A
Gender
F-M
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70

