Arrow Electronic Components Online
09454521909|HARTING|simage
09454521909|HARTING|limage
Cable Assembly USB

09454521909

Cable Assembly 1m USB 2.0 Type A to Mini USB Type B F-M

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Length (m)
    1
  • Connector Type A
    USB 2.0 Type A
  • Connector Type B
    Mini USB Type B
  • Gender
    F-M
  • Connector Orientation
    Straight to Straight
  • IP Rating
    IP20 to IP20
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70

Documentation and Resources

Datasheets
Design resources