Arrow Electronic Components Online
09454521905|HARTING|simage
09454521905|HARTING|limage
Connector USB

09454521905

Conn USB 2.0 Type A-USB 2.0 Type B Coupler RCP/RCP ST Panel Mount 1/1 Port

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    USB 2.0 Type A-USB 2.0 Type B Coupler
  • Gender
    RCP/RCP
  • Number of Ports
    1/1
  • Body Orientation
    Straight
  • IP Rating
    IP20
  • Mating Cycle (Cycles)
    1500
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Product Length (mm)
    32
  • Mounting
    Panel Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources