Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.30
Automotive
No
PPAP
No
Body Orientation
Straight
IP Rating
IP20
Mating Cycle (Cycles)
1500
Packaging
Bag
Product Weight (g)
13
Mounting
Panel Mount

