Connector Telephone and Telecom
09454521560
Conn RJ-45 RCP 8 POS ST Panel Mount 8 Terminal 1 Port Cat 6a
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.30
Automotive
No
PPAP
No
Type
RJ-45
Gender
RCP
Number of Terminals
8
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Category Number
Cat 6a
Body Orientation
Straight
Maximum Current Rating (A)
1.5
Maximum Voltage Rating
125VAC
Mating Cycle (Cycles)
750
Integrated Magnetics
No
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Product Style
Single
Product Weight (g)
23
Product Depth (mm)
35.9
Mounting
Panel Mount

