Connector Telephone and Telecom
09452812810
Conn T1 Industrial RCP 2 POS 2.8mm Solder RA Thru-Hole 2 Terminal 1 Port Reel
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
T1 Industrial
Gender
RCP
Number of Terminals
2
Number of Contacts
2
Number of Ports
1
Number of Loaded Positions
2
Termination Method
Solder
Terminal Pitch (mm)
2.8
Body Orientation
Right Angle
Maximum Data Rate
10Gbps
Maximum Current Rating (A)
4
Maximum Voltage Rating
60VDC
Maximum Contact Resistance (mOhm)
20
Mating Cycle (Cycles)
1000
Integrated Magnetics
No
Minimum Operating Temperature (°C)
-40
Shielding
Yes
Maximum Operating Temperature (°C)
85
Packaging
Reel
Product Style
Single
Product Weight (g)
3
Product Length (mm)
9.2
Product Depth (mm)
15
Product Height (mm)
6.4
Spring Option
No
Distance Between Shield Pins (mm)
7.6
Mounting
Through Hole
We don't have prices now, please check later.
Order Quantity

