Connector Interface
09452812562
Conn Interface RCP 8Signal/2Ground POS 1mm Solder ST SMD 10 Terminal 1 Port T/R
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
Unknown
PPAP
Unknown
Type
Interface
Gender
RCP
Number of Contacts
8Signal/2Ground
Number of Terminals
10
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
1
Body Orientation
Straight
Maximum Current Rating (A)
1.5
Maximum Voltage Rating
60VDC|50VAC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
5000
Packaging
Tape and Reel
Product Weight (g)
1
Product Length (mm)
11
Product Depth (mm)
7.8
Product Height (mm)
9
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Mounting
Surface Mount

