Arrow Electronic Components Online
09452451561|HARTING|simage
09452451561|HARTING|limage
Connector Telephone and Telecom

09452451561

Conn RJ-45 PL 8 POS ST Panel Mount 8 Terminal 1 Port Cat 6 Shell

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.30
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-45
  • Gender
    PL
  • Number of Terminals
    8
  • Number of Contacts
    8
  • Number of Ports
    1
  • Number of Loaded Positions
    8
  • Category Number
    Cat 6
  • Body Orientation
    Straight
  • Maximum Data Rate
    10Gbps
  • Mating Cycle (Cycles)
    750
  • Integrated Magnetics
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Shell
  • Product Style
    Single
  • Product Weight (g)
    5
  • Product Length (mm)
    32.3
  • Product Height (mm)
    20.5
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources