Cable Assembly Other
09451819021XL
Cable Assembly Round Copper Cable 26AWG/28AWG IX Industrial 10 POS M IDT Bulk
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Cable Type
Round Copper Cable
Number of Contacts
10
Gender
M
Connector Type A
IX Industrial
Connector Type B
Not Included
Contact Termination
IDT
Wire Size (AWG)
26/28
Maximum Voltage Rating
60VDC|50VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Maximum Current Rating (A)
1.5
Connector Orientation
Right Angle

