Arrow Electronic Components Online
09451812585XL|HARTING|simage
09451812585XL|HARTING|originalImage
Cable Assembly Other

09451812585XL

Cable Assembly Round Copper Cable 22AWG/28AWG IX Industrial 8 POS M Solder Bulk

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Round Copper Cable
  • Number of Contacts
    8
  • Gender
    M
  • Connector Type A
    IX Industrial
  • Connector Type B
    Not Included
  • Contact Termination
    Solder
  • Wire Size (AWG)
    22/28
  • Maximum Voltage Rating
    60VDC|50VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Copper Alloy
  • Maximum Current Rating (A)
    1.5
  • Connector Orientation
    Right Angle

Documentation and Resources

Datasheets
Design resources