Cable Assembly Other
09451812580XL
Cable Assembly Round Copper Cable 22AWG/28AWG IX Industrial 8 POS M Solder Bulk
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Cable Type
Round Copper Cable
Number of Contacts
8
Gender
M
Connector Type A
IX Industrial
Connector Type B
Not Included
Contact Termination
Solder
Wire Size (AWG)
22/28
Maximum Voltage Rating
60VDC|50VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Maximum Current Rating (A)
1.5
Connector Orientation
Right Angle

