Arrow Electronic Components Online
09451459011|HARTING|simage
09451459011|HARTING|limage
Connector Interface

09451459011 | PushPull V4 Rectangular Connector, 10 Positions

Conn Interface PL 10 POS 1.5mm Crimp ST Cable Mount 10 Terminal 1 Port

HARTING Technology Group
Datasheets 

An Overview of PushPull

HARTING PushPull is a small form factor industrial connector series for data, signal and power. The push pull connectors rely strongly on their internal locking mechanisms, which provide a secure and robust connection without any requirement to twist into place or use levers. This innovation makes connection and disconnection of the connector simple, even in the case of outdoor connectors or hard-to-reach locations. The audible click lets the user know when a connection is in place. Thanks to the corrosion resistance of the plastic housings and hoods, the HARTING PushPull connectors can be used as outdoor electrical connectors.


Benefits of the HARTING PushPull

- High-density nature provides space savings
- Available in rectangular or circular form factors making it suitable for all applications
- Reliable use everywhere, including outdoors and when waterproof connectors are needed
- Connection and disconnection without any tools and just a single hand
- Full portfolio ‐ functional for power, signal and data connections
- Comfortable, fast and safe installation that includes audible feedback

Associated Products

Please note that this product is one half of a mated connection. This connector has a few sets of associated parts that can be used with or in place of it.

Click here to view associated products.

 

Shop the Full Line

 

 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Interface
  • Gender
    PL
  • Number of Contacts
    10
  • Number of Terminals
    10
  • Number of Ports
    1
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    1.5
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    5
  • Maximum Voltage Rating
    50V
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    500
  • Product Length (mm)
    24
  • Product Depth (mm)
    65
  • Product Height (mm)
    20.5
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Copper Alloy
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources