Connector Telephone and Telecom
09451151104
RJ INDUSTRIAL IP 67 METAL ANGLED HAN 3A PLUG WITH 4 DATA CABLES
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.30
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Number of Contacts
4
Termination Method
IDT
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Product Weight (g)
90

