Arrow Electronic Components Online
09451151100|HARTING|simage
09451151100|HARTING|limage
Connector Telephone and Telecom

09451151100

IP67 Metal HAN3A M Black With Metal Cable Clamp For 4 Data Cables

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.30
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-45
  • Number of Contacts
    4
  • Number of Ports
    4
  • Termination Method
    IDT
  • Body Orientation
    Straight
  • Packaging
    Shell
  • Product Weight (g)
    125.9
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources