Arrow Electronic Components Online
09450R|QUALTEK|simage
09450R|QUALTEK|limage
Thermal Management Accessories

09450-R

Thrml Mgmt Access Retainer Polybutylene Terephthalate Bulk

Qualtek Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Retainer
  • Packaging
    Bulk
  • Product Length (mm)
    125.2
  • Product Depth (mm)
    125.2
  • Product Height (mm)
    10.6
  • Material
    Polybutylene Terephthalate
Order Quantity

Documentation and Resources

Datasheets
Design resources