Thermal Management Accessories
09450-F/45
Thrml Mgmt Access Fan Filter Assembly 120mm Plastic
Qualtek ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.90.10.80
Automotive
Unknown
PPAP
Unknown
Type
Fan Filter Assembly
Fits Fan Size (mm)
120
Product Length (mm)
125.2
Product Depth (mm)
10.6
Product Height (mm)
125.2
Material
Plastic

