Connector Accessories
09400245414
Connector Accessories Cover Straight Aluminum Powder
HARTING Technology GroupProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Cover
Connector Type
Connector Headers and PCB Receptacles
Body Orientation
Straight
Material
Aluminum
Plating
Powder
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Product Weight (g)
150.6
Product Length (mm)
192.4
Product Depth (mm)
58
Order Quantity

