Arrow Electronic Components Online
09400229920|HARTING|simage
09400229920|HARTING|limage
Connector Accessories

09400229920

Connector Accessories Mounting Panel Straight Stainless Steel

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Mounting Panel
  • Connector Type
    Connector Rectangular
  • Body Orientation
    Straight
  • Material
    Stainless Steel
  • Mounting
    Screw Mount
  • Product Weight (g)
    0.026
  • Product Length (mm)
    222
  • Product Depth (mm)
    25
  • Product Height (mm)
    40
Order Quantity

Documentation and Resources

Datasheets
Design resources