Connector Accessories
09400229902
Connector Accessories Frame Straight Metal Han®
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Frame
Connector Type
Connector Rectangular
Body Orientation
Straight
Material
Metal
Mounting
Screw Mount
Product Weight (g)
51.1
Product Length (mm)
131.5
Product Height (mm)
28
Tradename
Han®
Order Quantity

