Backshells
09400060311
Bulkhead Housing 180° 6B Shell Size Powder Die Cast Aluminum Screw Lock Han®
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Backshells
Shell Size
6B
Connector Type
Connector Rectangular
Angular Function
180°
Body Material
Die Cast Aluminum
Body Plating
Powder
Coupling
Screw Lock
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Color
Jet Black
Style
Bulkhead Housing
Product Length (mm)
132
Tradename
Han®

