Arrow Electronic Components Online
09390065410|HARTING|simage
09390065410|HARTING|limage
Connector Accessories

09390065410

Connector Accessories Protection Cover Straight Polycarbonate/Stainless Steel Dust Gray

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Protection Cover
  • Connector Type
    Connector Rectangular
  • Body Orientation
    Straight
  • Material
    Polycarbonate/Stainless Steel
  • Color
    Dust Gray
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    120
  • Product Weight (g)
    72
  • Product Length (mm)
    92
  • Product Depth (mm)
    57
  • Product Height (mm)
    32.6

Documentation and Resources

Datasheets
Design resources