Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Rectangular
Gender
RCP
Number of Contacts
18
Termination Method
Screw
Body Orientation
Straight
Maximum Current Rating (A)
40
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
0.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Product Weight (g)
130
Mounting
Panel Mount
Contact Material
Copper Alloy
Order Quantity

