Connector Rectangular
09380062711
Conn Rectangular SKT 4 POS Screw ST Panel Mount
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Rectangular
Gender
RCP
Number of Contacts
4
Number of Rows
2
Termination Method
Screw
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
80
Maximum Voltage Rating
830V
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
0.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Product Weight (g)
22.748
Product Length (mm)
84.5
Product Depth (mm)
34
Mounting
Panel Mount
Contact Plating
Silver
Contact Material
Copper Alloy
Order Quantity

