Arrow Electronic Components Online
09365102601|HARTING|limage
09365102601|HARTING|simage
Connector Rectangular

09365102601

Conn Rectangular PIN 10Signal/1Ground POS Screw ST Panel Mount

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Rectangular
  • Gender
    PL
  • Number of Contacts
    10Signal/1Ground
  • Number of Rows
    2
  • Termination Method
    Screw
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Maximum Current Rating (A)
    16
  • Maximum Voltage Rating
    90V
  • Insulation Resistance (MOhm)
    10000
  • Maximum Contact Resistance (mOhm)
    1
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    40
  • Mating Cycle (Cycles)
    500
  • Less Contact
    Yes
  • IP Rating
    IP65
  • Product Length (mm)
    64
  • Product Depth (mm)
    34
  • Product Height (mm)
    36
  • Mounting
    Panel Mount
  • Contact Plating
    Silver
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources