Connector Rectangular
09365062702
Conn Rectangular SKT 6Signal/1Ground POS Crimp ST Panel Mount
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Rectangular
Gender
RCP
Number of Contacts
6Signal/1Ground
Number of Rows
2
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
10
Maximum Voltage Rating
90V
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
1
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
40
Mating Cycle (Cycles)
500
Less Contact
Yes
IP Rating
IP65
Product Weight (g)
41
Product Length (mm)
51
Product Depth (mm)
34
Product Height (mm)
36
Contact Plating
Silver
Contact Material
Copper Alloy
Mounting
Panel Mount

