Arrow Electronic Components Online
09362G|QUALTEK|simage
09362G|QUALTEK|limage
Thermal Management Accessories

09362-G

Thrml Mgmt Access Fan Guard 92mm Plastic Bulk

Qualtek Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Fan Guard
  • Fits Fan Size (mm)
    92
  • Packaging
    Bulk
  • Product Length (mm)
    91.95
  • Product Depth (mm)
    91.95
  • Product Height (mm)
    6.35
  • Material
    Plastic

Documentation and Resources

Datasheets
Design resources