Connector Rectangular
09360083101
Conn Rectangular SKT 8 POS Crimp ST Cable Mount Bag
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Rectangular
Gender
RCP
Number of Contacts
8
Number of Rows
3
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
10
Maximum Voltage Rating
120VDC|50VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Packaging
Bag
Product Weight (g)
8.2
Product Depth (mm)
21
Product Height (mm)
33.5
Mounting
Cable Mount

