Arrow Electronic Components Online
09352260401|HARTING|limage
09352260401|HARTING|simage
Connector Telephone and Telecom

09352260401

Telephone and Telecom Connector

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.30
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-45
  • Number of Contacts
    4
  • Termination Method
    IDT
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1.75
  • Maximum Voltage Rating
    50V
  • Mating Cycle (Cycles)
    750
  • Minimum Operating Temperature (°C)
    -40
  • Shielding
    Yes
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    9
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources